
Highlights & Details
Cable clamp 37 x 18 mm with cable tie L 300 x B 4.8 mm white
- White
- Fastener
- Self-adhesive
- Bundle Ø range 15.6 mm (max)
Technical specifications
- Product type
Fastener
- Features
halogen-free
- Max. cable tie width
4.8 mm
- Fastening method
Self-adhesive
- Bundle Ø range
15.6 mm (max)
- Bundle Ø (max.)
15.6 mm
- Material
Nylon
- Min. temperature
-20 °C
- Max. temperature
50 °C
- Factory colour
White
- Halogen-free
Yes
- Content
1 Set
- Manufacturer part #
18879
- Width
37 mm
- Type
18879
- Cable tie length
300 mm
Documents & Downloads
Datasheet
Datasheet 3478130 Delock Fastener Self-adhesive 18879 Bundle Ø range 15.6 mm (max) halogen-free White 1 Set
Datasheet 3478130 Delock Fastener Self-adhesive 18879 Bundle Ø range 15.6 mm (max) halogen-free White 1 Set
User & Safety Instructions
User & Safety Instructions 3478130 Delock Fastener Self-adhesive 18879 Bundle Ø range 15.6 mm (max) halogen-free White 1 Set
Description
Easy to use
They are provided at the lower side with an adhesive pad and can thus be attached easily and uncomplicatedly to each smooth surface, such as writing table or wall, and removed without residues.
Adjustment possibility for the cable clamps
The cable clamps can be set to four different cable diameters.
Wide range of uses
The cable clamps can be used e.g. in the vehicle, office or home.
This text is machine translated.
Features
- Self-adhesive
- Length approx. 37 mm
- Width approx.: 18 mm
- Bundle diameter: Max. 15.6 mm
- Material nylon 66
- Ambient temperature: -20 °C - 50 °C
- Cable ties: L 300 x B 4.8 mm; nylon 66, once applicable
- Colour: white







