Description
This SATA cable by Delock is used for the internal connection of SATA devices, such as hard disks, controller cards or Flash memory. It corresponds to the latest standard and supports a data transfer rate of up to 6 GB/s and is backward compatible with the previous SATA versions, whereby here only the respective transfer rate can be achieved. When connecting a hard disk the SATA cable is led away upwards. Additional locking when connecting the cable is made possible by the metal clips at the connectors.
Technical data
Connections:
1 x SATA 6 GB/s 7-pin socket straight >
1 x SATA 6 GB/s 7-pin socket at top angled
With gold colored metal clips
Data transfer rate of up to 6 GB/s.
Backward compatible with SATA 1.5 GB/s and 3 GB/s.
Wire cross-section 26 AWG
Colour: Yellow
Length without connections: Approx. 30 cm
System requirements
A free SATA port
Package contents
SATA cables
Packaging
Resealable bag
This text is machine translated.