
Technical specifications
- Connection 1: HDMI Type A (standard)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Angled
- Connection2 Form factor: Straight
- Product type
HDMI cable
- Connection type
HDMI
- Version
Adapter
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A socket
HDMI-A plug
- Connector version
angled
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
0 mm
- Factory colour
Black
- Cable features
8K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- Depth
28 mm
- Height
18 mm
- Width
20 mm
- Frame rate
60 Hz
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Quantity per box
1 Stück(e)
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3380745 Delock HDMI Adapter HDMI-A socket, HDMI-A plug 0 mm Black 66458 8K UHD, gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- Connections:
- 1 x HDMI plug
- 1 x HDMI angled socket
- High Speed HDMI with Ethernet (HEC) specification
- Gold-plated contacts
- Resolution up to 7680 x 4320 @ 60 Hz (depending on the system and the connected hardware)
- Dim. (LxWxH): Approx. 28 x 20 x 18 mm
- Colour, black
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




