
Delock Cable HDMI A plug to HDMI A socket for installation 1 m
Highlights & Details
- HDMI plug to HDMI socket with nuts
- Screw Type: #4-40 UNC
- Installation opening approx. 15 x 6 mm, bore approx. 30 mm hole distance
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable extension
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A socket
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
1920 x 1080 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Cable features
screwable
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Weight
0.040
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1421657 Delock HDMI Cable extension HDMI-A plug, HDMI-A socket 1.00 m Black 85102 screwable, gold plated connectors HDMI cable
User & Safety Instructions
User & Safety Instructions 1421657 Delock HDMI Cable extension HDMI-A plug, HDMI-A socket 1.00 m Black 85102 screwable, gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- High Speed HDMI with Ethernet (HEC) Specification
- Wire cross-section: 28 AWG
- Cable diameter: approx. 7.3 mm
- Contacts with gold plating
Scope of delivery
- HDMI BUILD-IN cable
- 2x screw
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

