
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 18 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
0.25 m
- Factory colour
White
- Cable features
gold plated connectors
4K UHD
twisted
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
36 AWG
- Display resolution
3840 x 2160 Pixel
- Frame rate
120 Hz
- Weight
0.017
- UKCA
yes
- HDMI Ethernet channel
yes
- Quantity per pack
1 Stück(e)
- Cable diameter
3.2 mm
- 3D
yes
- Audio Return Channel (ARC)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378800 Delock HDMI Cable HDMI-A plug 0.25 m White 85120 gold plated connectors, 4K UHD, twisted, triple shielding HDMI cable
Description
This text is machine translated.
Features
- Connections:
- 1 x high speed HDMI-A 19-pin plug >
- 1 x high speed HDMI-A 19-pin plug
- High Speed HDMI with Ethernet (HEC) specification
- Wire cross-section 36 AWG
- Cable diameter: Approx. 3.2 mm
- Cable line: Twisted
- Copper wire
- Contacts with gold plating
- Triple shielded cable
- Metal housing
- Transmission of audio and video signals
- Data transfer rate of up to 18 GB/s.
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected one
- Hardware)
- 3D support: Up to 1920 x 1080 @ 60 Hz; 3840 x 2160 @ 30 Hz (dependent on
- System and the connected hardware)
- Supports the 21:9 cinema picture format
- Supports 1080p HFR (High Frame Rate) 3D
- Up to 120 Hz picture repetition rate
- Supports the transmission of 2 video channels at the same time, in order to have a screen for
- To use two viewers
- Supports color sampling in the format 4:2:0 (original format of Blu-ray, DVD and TV)
- Includes audio return channel (ARC)
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports the transmission of up to 4 audio channels simultaneously
- Supports the dynamic adjustment of lip synchronicity in image/
- Sound delays
- Supports CEC 2.0 control commands
- Uses new extended color spaces to present digital photos
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- For more lively and natural colors
- Colour: white
- Cable length approx. 0.25 m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




