
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 10.2 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
0.5 m
- Factory colour
Black
- Cable features
gold plated connectors
4K UHD
twisted
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28 AWG
- Display resolution
3840 x 2160 Pixel
- Weight
0.030
- UKCA
yes
- HDMI Ethernet channel
yes
- Quantity per pack
1 Stück(e)
- Cable diameter
7.3 mm
- 3D
yes
- Audio Return Channel (ARC)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378733 Delock HDMI Cable HDMI-A plug 0.5 m Black 83737 gold plated connectors, 4K UHD, twisted HDMI cable
Description
This text is machine translated.
Features
- Connections:
- 1 x HDMI-A 19-pin connector >
- 1 x HDMI-A 19-pin connector
- High Speed HDMI with Ethernet (HEC) specification
- Wire cross-section 28 AWG
- Cable diameter: Approx. 7.3 mm
- Cable line: Twisted
- Copper wire
- Contacts with gold plating
- Transmission of audio and video signals
- Data transfer rate of up to 10.2 GB/s.
- Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected one
- Hardware)
- 3D support up to 1080p in two video streams each with 60 images per second
- Up to 120 Hz picture repetition rate
- Includes the new audio return channel (ARC)
- Uses new extended color spaces to present digital photos
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- For more lively and natural colors
- Colour, black
- Length without connections: Approx. 0.5 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




