
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 18 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
1.5 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
triple shielding
twisted
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Spiral cable
Copper
34 AWG
- Frame rate
60 Hz
- UKCA
yes
- HDMI Ethernet channel
yes
- Cable diameter
4.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379240 Delock HDMI Cable HDMI-A plug 1.5 m Black 84967 4K UHD, gold plated connectors, triple shielding, twisted HDMI cable
Description
Keep order thanks to the spiral cable
The spiral cable can be stowed away optimally behind the cabinet thanks to its positive feature and drawn to the desired maximum length, if needed.
This text is machine translated.
Features
- Connections:
- 1 x HDMI-A plug >
- 1 x HDMI-A plug
- High Speed HDMI with Ethernet (HEC) specification
- Wire cross-section 34 AWG
- Cable diameter: Approx. 4.5 mm
- Cable sheath material TPU
- Cable line: Twisted
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Transmission of audio and video signals
- Data transfer rate up to 18 Gbps
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- 3D support: Up to 1920 x 1080 @ 60 Hz; 3840 x 2160 @ 30 Hz
- (Depending on the system and the connected hardware)
- Supports the 21:9 cinema picture format
- Supports 1080p HFR (High Frame Rate) 3D
- Up to 120 Hz picture repetition rate
- Supports the transmission of 2 video channels at the same time, in order to have a screen for
- To use two viewers
- Supports color sampling in the format 4:2:0 (original format of Blu-ray, DVD and TV)
- Includes audio return channel (ARC)
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports the transmission of up to 4 audio channels simultaneously
- Supports the dynamic adjustment of lip synchronicity with image/
- Sound delays
- Supports CEC 2.0 control commands
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- Supports HDR
- For more lively and natural colors
- Colour, black
- Length including connections: Approx. 40 - 150 cm
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




