
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 18 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Cable length
1.5 m
- Factory colour
Black
- Cable features
triple shielding
gold plated connectors
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
34 AWG
- Frame rate
60 Hz
- UKCA
yes
- HDMI Ethernet channel
yes
- Quantity per pack
1 Stück(e)
- Cable diameter
4.5 mm
- 3D
yes
- Audio Return Channel (ARC)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379009 Delock HDMI Cable HDMI-A plug 1.5 m Black 85216 triple shielding, gold plated connectors, 4K UHD HDMI cable
Description
Can be used in various ways through highly flexible cable material
The cable is characterized by its especially small diameter and the highly flexible cable material and can thus be laid very easily.
This text is machine translated.
Features
- Connections:
- 1 x HDMI-A plug >
- 1 x HDMI-A plug
- Certified Premium HDMI Cable
- High Speed HDMI with Ethernet (HEC) specification
- Wire cross-section 34 AWG
- Cable diameter: Approx. 4.5 mm
- Cable line: Twisted
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Transmission of audio and video signals
- Data transfer rate up to 18 Gbps
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- 3D support: Up to 1920 x 1080 @ 60 Hz; 3840 x 2160 @ 30 Hz
- (Depending on the system and the connected hardware)
- Supports the 21:9 cinema picture format
- Supports 1080p HFR (High Frame Rate) 3D
- Up to 120 Hz picture repetition rate
- Supports the transmission of 2 video channels simultaneously to a screen
- For two viewers
- Supports color sampling in the format 4:2:0 (original format of Blu-ray, DVD and TV)
- Includes audio return channel (ARC)
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports the transmission of up to 4 audio channels simultaneously
- Supports dynamic adjustment of lip synchronicity
- Picture/sound delays
- Supports CEC 2.0 control commands
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- Supports HDR
- For more lively and natural colors
- Colour, black
- Length including connections: Approx. 1.5 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





