
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 18 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
10 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
double shielding
twisted
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
26 AWG
- Frame rate
60 Hz
- UKCA
yes
- HDMI Ethernet channel
yes
- Quantity per pack
1 Stück(e)
- HDCP
yes
- Cable diameter
8 mm
- Plug and Play
yes
- Audio Return Channel (ARC)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379150 Delock HDMI Cable HDMI-A plug 10 m Black 85284 4K UHD, gold plated connectors, double shielding, twisted HDMI cable
Description
Ultra HD 4K resolution without loss of quality
The integrated Redmere chipset enables the transmission of image and sound signals even over long distances, without any loss of quality. As such, the cable is also perfect for the use in large conference rooms.
This text is machine translated.
Features
- Connections:
- 1 x HDMI-A plug >
- 1 x HDMI-A plug
- Chipset: Redmere 8181
- High Speed HDMI with Ethernet (HEC) specification
- Wire cross-section 26 AWG
- Cable diameter: Approx. 8 mm
- Cable line: Twisted
- Copper wire
- Gold-plated contacts
- Triple shielded cable
- Transmission of audio and video signals
- Data transfer rate up to 18 Gbps
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- 3D support: Up to 1920 x 1080 @ 60 Hz; 3840 x 2160 @ 30 Hz
- (Depending on the system and the connected hardware)
- Supports the 21:9 cinema picture format
- Supports the transmission of 2 video channels simultaneously to a screen
- For two viewers
- Supports color sampling in the format 4:2:0 (original format of Blu-ray, DVD and TV)
- Includes audio return channel (ARC)
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports the transmission of up to 4 audio channels simultaneously
- Supports dynamic adjustment of lip synchronicity
- Picture/sound delays
- Supports HDR
- Supports HDCP 1.4 and 2.2
- Supports CEC 2.0 control commands
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- Colour, black
- Cable length: approx. 10 m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





