
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
240 Hz
- Cable length
2 m
- Factory colour
Blue
- Cable features
8K UHD
gold plated connectors
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
29 AWG
- Frame rate
240 Hz
- HDR support
Yes
- Transfer rate
48 Gbit/s
- Weight
0.148
- UKCA
yes
- Number of shielding layers
3
- Quantity per pack
1 Stück(e)
- Magnetically shielded
yes
- HDCP
yes
- Cable diameter
6.1 mm
- 3D
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379218 Delock HDMI Cable HDMI-A plug 2 m Blue 85447 8K UHD, gold plated connectors, triple shielding HDMI cable
Description
Dynamic HDR and Dolby® Vision support
Through the support of Dynamic HDR and Dolby® Vision the cable is especially suitable for use in the home theater and gaming area. Colours are displayed true to life with impressive depth, and the brightness and contrast of the picture are reproduced optimally.
Perfect sound thanks to earc support
The Delock HDMI cable supports enhanced ARC (short ear). As such, HDMI devices such as UHD Blu-ray players can be connected directly to a TV-set, via the audio feedback channel the uncompressed audio signals are then transferred directly and without loss to the connected sound system.
This text is machine translated.
Features
- Connections:
- 1 x HDMI plug >
- 1 x HDMI plug
- Certified Ultra High Speed HDMI cable
- Wire cross-section 29 AWG
- Cable diameter: Approx. 6.1 mm
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Transmission of audio and video signals
- Data transfer rate up to 48 Gbps
- Resolution up to:
- 7680 x 4320 @ 60 Hz
- 5120 x 2880 @ 120 Hz
- 3840 x 2160 @ 240 Hz
- (Depending on the system and the connected hardware)
- 3D support: Up to 3840 x 2160 @ 120 Hz
- (Depending on the system and the connected hardware)
- Supports the 21:9 cinema picture format
- Supports 1080p HFR (High Frame Rate) 3D
- Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
- Supports Display Stream Compression 1.2 (DSC)
- Supports Dolby® Vision
- Supports Dynamic HDR
- Supports HDCP 1.4 and 2.2
- Supports Game Mode VRR
- Supports earc
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- Supports dynamic adjustment of lip synchronicity
- Picture/sound delays
- Supports CEC 2.0 control commands
- Colour : blue
- Length including connections: Approx. 2 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






