
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Data transfer rate 10.2 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
20 m
- Factory colour
Black
- Cable features
gold plated connectors
twisted
double shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
24 AWG
- Display resolution
4096 x 2160 Pixel
- Weight
1.911
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378583 Delock HDMI Cable HDMI-A plug 20 m Black 83452 gold plated connectors, twisted, double shielding HDMI cable
Description
This text is machine translated.
Features
- Connections:
- High Speed HDMI-A 19 Pin Plug >
- High Speed HDMI-A 19 Pin Plug
- High Speed HDMI with Ethernet (HEC) specification
- Wire cross-section 24 AWG
- Cable diameter: Approx. 9.5 mm
- Cable double shielded
- Cable line: Twisted
- Copper wire
- Contacts with gold plating
- Transmission of audio and video signal
- Data transfer rate of up to 10.2 GB/s.
- Supports resolution up to 3840 x 2160 pixels (4K)
- 3D support up to 1080p in two video streams
- With 60 frames per second
- Up to 120 Hz picture repetition rate
- Includes the new audio return channel (ARC)
- Uses new extended color spaces to present digital photos
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- For more lively and natural colors
- Colour, black
- Cable length approx. 20 m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





