
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI type A (standard)
- Data transfer rate 10.2 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
3 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
triple shielding
twisted
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28 AWG
- Weight
0.308
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381136 Delock HDMI Cable HDMI-A plug 3 m Black 82738 4K UHD, gold plated connectors, triple shielding, twisted HDMI cable
Description
This text is machine translated.
Features
- Connections:
- 1 x HDMI-A plug >
- 1 x HDMI-A plug
- High Speed HDMI with Ethernet (HEC) specification
- Wire cross-section 28 AWG
- Cable diameter: Approx. 7.3 mm
- Cable line: Twisted
- Copper wire
- Gold-plated contacts
- Triple shielded cable
- Metal housing
- With nylon braiding
- Transmission of audio and video signals
- Data transfer rate of up to 10.2 GB/s.
- Resolution up to 3840 x 2160 @ 30 Hz
- (Depending on the system and the connected hardware)
- 3D support: Up to 1920 x 1080 @ 60 Hz
- (Depending on the system and the connected hardware)
- Up to 120 Hz picture repetition rate
- Includes audio return channel (ARC)
- Uses new extended color spaces to present digital photos
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- For more lively and natural colors
- Colour: Anthracite
- Cable length approx. 3 m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





