
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI Type E
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 10.2 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-E
- Connections
HDMI-A plug
HDMI-E plug
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
3 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
double shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30 AWG
- Frame rate
60 Hz
- Weight
0.142
- UKCA
yes
- Number of shielding layers
2
- Quantity per pack
1 Stück(e)
- Magnetically shielded
yes
- Cable diameter
6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3380923 Delock HDMI Cable HDMI-A plug, HDMI-E plug 3 m Black 87906 4K UHD, gold plated connectors, double shielding HDMI cable
Description
The HDMI-E plug has a lock and was developed especially for the requirements of the vehicles, it can withstand temperature fluctuations and vibrations very well and prevents the penetration of dirt or moisture.
This text is machine translated.
Features
- Connections:
- 1 x HDMI-A plug >
- 1 x HDMI-E automotive connector
- High-speed HDMI™ cable for cars
- Wire cross-section 30 AWG
- Cable diameter: Approx. 6 mm
- Copper wire
- Gold-plated contacts
- Connectors gold-plated
- Cable double shielded
- Data transfer rate up to 10.2 Gbps
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- Colour, black
- Length including connections: Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





