
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI Type D (microphone)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-Micro-D
- Connections
HDMI-A plug
HDMI-Micro-D plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
4096 x 2160 Pixel
- Cable length
2 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
Camera
Cell phone
- Cable design
Round
32 AWG
- Weight
0.087
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381111 Delock HDMI Cable HDMI-A plug, HDMI-Micro-D plug 2 m Black 82664 4K UHD, gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- High-speed HDMI with Ethernet (HEC)
- 19-pin HDMI – A male > 19-pin micro HDMI – D male
- AWG 32
- Gold-plated contacts
- Resolution support up to 4096 x 2160 pixels (4k x 2k)
- Uses new extended color spaces to present digital photos
- For more lively and natural colors
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




