
Technical specifications
- Connection1 Form factor: Straight
- Connection 2 Form factor: Angled
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A socket
HDMI-A plug
- Connector version
straight
angled on one side
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
0.2 m
- Factory colour
Black
White
- Cable features
8K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- Weight
0.031
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Cable diameter
7.3 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3380362 Delock HDMI Cable HDMI-A socket, HDMI-A plug 0.2 m Black, White 86974 8K UHD, gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- Connections:
- 1 x HDMI plug
- 1 x HDMI socket 90° angled
- Resolution up to 7680 x 4320 @ 60 Hz (depending on the system and the connected hardware)
- Gold-plated contacts
- For installation in Keystone holders with 19.2 x 14.9 mm
- Cable diameter: Approx. 7.3 mm
- Colour: Black/white
- Length including connections: Approx. 20 cm
- Dimensions Keystone (LxWxH): Approx. 18.8 x 16.3 x 22.2 mm
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




