
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI Type D (microphone)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Cable type: Round cable
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-Micro-D to HDMI-A
- Connections
HDMI-Micro-D plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
144 Hz
- Cable length
15 m
- Factory colour
Black
Grey
- Cable features
8K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
FO/Cu hybrid
- Frame rate
144 Hz
- HDR support
Yes
- Transfer rate
48 Gbit/s
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Screwdriver included
yes
- Bending radius (min)
2 cm
- HDCP
yes
- Cable diameter
5.4 mm
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379212 Delock HDMI Cable HDMI-Micro-D plug, HDMI-A plug 15 m Black, Grey 86006 8K UHD, gold plated connectors HDMI cable
Description
Active optical cable
This active optical cable uses fiber optic cables to transmit high-speed signals. Compared to traditional copper cables, it is softer, thinner, lighter and can transmit signals without loss over longer distances.
5 in 1 HDMI cable
A compact Micro HDMI connector is located on the input side; the supplied adapters can be used to connect to a video source with USB-C™, DisplayPort, HDMI-A or DVI and up to 3840 x 2160.
This text is machine translated.
Features
- Connections:
- Input 1 x HDMI Micro-D connector
- Output 1 x HDMI-A connector
- Active optical cable: Fiber/copper hybrid cable
- High Speed HDMI specification
- Specified signal direction
- Transmission of audio and video signals
- Data transfer rate up to 48 Gbps
- Maximum resolution (depending on system and connected hardware):
- HDMI up to 7680 x 4320 @ 60 Hz
- HDMI up to 3840 x 2160 @ 144 Hz
- DisplayPort / USB Type-C™ up to 3840 x 2160 @ 60 Hz
- DVI up to 3840 x 2160 @ 30 Hz
- Supports HDR (High Dynamic Range)
- Supports HDCP 1.4 and 2.2
- Cable diameter: Approx. 5.4 mm
- Gold-plated contacts
- Colour, black
- Length including connections: Approx. 15 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






