
Technical specifications
- Connection 1: HDMI Type C (Mini)
- Connection 2: HDMI type A (standard)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-Mini-C
- Connections
HDMI-Mini-C plug
HDMI-A socket
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
0.23 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- Display resolution
1920 x 1200 Pixel
- Weight
0.032
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378646 Delock HDMI Cable HDMI-Mini-C plug, HDMI-A socket 0.23 m Black 65650 gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- 19 pin mini HDMI- C plug > 19 pin HDMI - A socket
- High-speed HDMI with Ethernet cable (HEC)
- Transfer of audio and video signals as well as Ethernet signals
- Resolution up to 1920 x 1200 / 1080p @ 60 Hz (depending on your monitor
- And your system)
- Gold-plated contacts
- Wire cross-section 32 AWG
- Cable diameter: Approx. 4.8 mm
- Cable length: Approx. 23 cm (including connections)
- Colour, black
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




