
Delock HDMI / DVI Cable HDMI-A plug, DVI-D 24+1-pin plug 0.5 m Black 85651 triple shielding, gold plated connectors HDMI
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Cable
- Connection type
HDMI-A to DVI 24+1 -pin
- Connections
HDMI-A plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
2560 x 1600 Pixel
- Max. frequency
60 Hz
- Cable length
0.5 m
- Factory colour
Black
- Cable features
triple shielding
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
Monitor
- Cable design
Round
28 AWG
- Weight
0.079
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3378949 Delock HDMI / DVI Cable HDMI-A plug, DVI-D 24+1-pin plug 0.5 m Black 85651 triple shielding, gold plated connectors HDMI
User & Safety Instructions
User & Safety Instructions 3378949 Delock HDMI / DVI Cable HDMI-A plug, DVI-D 24+1-pin plug 0.5 m Black 85651 triple shielding, gold plated connectors HDMI
Description
Description
This HDMI to DVI cable from Delock supports data transfer in both the directions. Thus, it can be used to connect a DVI monitor or projector to the HDMI interface of a PC or notebook or to connect an HDMI monitor or projector to the DVI interface of a PC or notebook.
Technical data
Connections:
1 x high speed HDMI-A 19-pin plug >
1 x DVI 24+1 plug
DVI connection with screws
Wire cross-section 28 AWG
Cable diameter: Approx. 7.3 mm
Gold-plated contacts
Three-way shielded cable
Data transfer rate of up to 7.92 GB/s.
Resolution up to 2560 x 1600 @ 60 Hz
(Depending on the system and the connected hardware)
Colour, black
Length including connections (L): Approx. 0.5 m.
System requirements
A free HDMI interface or
A free DVI interface
Package contents
HDMI to DVI cable
Packaging
Retail box
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





