
Delock HDMI / DVI Cable HDMI-A plug, DVI-D 24+1-pin plug 3 m Black 85655 triple shielding, gold plated connectors HDMI c
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Cable
- Connection type
HDMI-A to DVI 24+1 -pin
- Connections
HDMI-A plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
2560 x 1600 Pixel
- Max. frequency
60 Hz
- Cable length
3 m
- Factory colour
Black
- Cable features
triple shielding
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
Monitor
- Cable design
Round
28 AWG
- Weight
0.230
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3378953 Delock HDMI / DVI Cable HDMI-A plug, DVI-D 24+1-pin plug 3 m Black 85655 triple shielding, gold plated connectors HDMI c
User & Safety Instructions
User & Safety Instructions 3378953 Delock HDMI / DVI Cable HDMI-A plug, DVI-D 24+1-pin plug 3 m Black 85655 triple shielding, gold plated connectors HDMI c
Description
Description
This HDMI to DVI cable from Delock supports data transfer in both the directions. Thus, it can be used to connect a DVI monitor or projector to the HDMI interface of a PC or notebook or to connect an HDMI monitor or projector to the DVI interface of a PC or notebook.
Technical data
Connections:
1 x high speed HDMI-A 19-pin plug >
1 x DVI 24+1 plug
DVI connection with screws
Wire cross-section 28 AWG
Cable diameter: Approx. 7.3 mm
Gold-plated contacts
Three-way shielded cable
Data transfer rate of up to 7.92 GB/s.
Resolution up to 2560 x 1600 @ 60 Hz
(Depending on the system and the connected hardware)
Colour, black
Length including connections (L): Approx. 3 m.
System requirements
A free HDMI interface or
A free DVI interface
Package contents
HDMI to DVI cable
Packaging
Retail box
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





