
Delock HDMI / Mini DisplayPort Cable Mini DisplayPort plug, HDMI-A plug 2 m Black 83699 gold plated connectors, triple s
Technical specifications
- Connection 1: Mini DisplayPort
- Data transfer rate 8.16 Gbps
- Product type
DisplayPort cable
- Connection type
HDMI
Mini DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to HDMI-A
- Connections
Mini DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.1
- Connector version
straight
- Cable version
HDMI High Speed
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Cable length
2 m
- Factory colour
Black
- Cable features
gold plated connectors
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- Display resolution
1920 x 1200 Pixel
- UKCA
yes
- Cable diameter
5.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378625 Delock HDMI / Mini DisplayPort Cable Mini DisplayPort plug, HDMI-A plug 2 m Black 83699 gold plated connectors, triple s
Description
This text is machine translated.
Features
- Connections:
- 1 x mini DisplayPort connector >
- 1 x HDMI-A plug
- Signal direction: Mini DisplayPort input > HDMI output
- Parade PS8121E chipset
- DisplayPort 1.1a and High Speed HDMI specification
- Wire cross-section 32 AWG
- Cable diameter: Approx. 5.5 mm
- Gold-plated contacts
- Passive cable (level shifter), only suitable for graphics cards with DP++ output
- Triple shielded cable
- Transmission of audio and video signals
- Data transfer rate up to 10.2 Gbps
- Resolution up to 1920 x 1200 @ 60 Hz
- (Depending on the system and the connected hardware)
- Colour, black
- Length including connections: Approx. 2 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





