
Delock HDMI / Mini DisplayPort Cable Mini DisplayPort plug, HDMI-A plug 5 m Black 83732 gold plated connectors, 4K UHD D
Technical specifications
- Connection 1: Mini DisplayPort
- Product type
DisplayPort cable
- Connection type
HDMI
Mini DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to HDMI-A
- Connections
Mini DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
4096 x 2160 Pixel
- Max. frequency
24 Hz
30 Hz
- Cable length
5 m
- Factory colour
Black
- Cable features
gold plated connectors
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- Display resolution
4096 x 2160 Pixel
- UKCA
yes
- HDCP
yes
- Cable diameter
5.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378632 Delock HDMI / Mini DisplayPort Cable Mini DisplayPort plug, HDMI-A plug 5 m Black 83732 gold plated connectors, 4K UHD D
Description
This text is machine translated.
Features
- Connections:
- Mini DisplayPort 20 pin plug with screw >
- HDMI-A 19-pin plug
- Input = mini DisplayPort; Output = HDMI
- Screw type #4-40, UNC thread type, 3A thread type, American standard screw
- Parade PS171 chipset
- DisplayPort 1.2 and High Speed HDMI specification
- Wire cross-section 32 AWG
- Cable diameter: Approx. 5.5 mm
- Contacts with gold plating
- Active cable for graphics cards with DP and DP++ output
- Transmission of audio and video signals
- Supports a resolution of up to 4K (4096 x 2160 pixels @ 24 Hz or 3840 x 2160 pixels
- @ 30 Hz) - depending on the system and the connected hardware
- Supports 3D displays (1080p @ 120 Hz)
- Supports HDCP 1.3
- Supports Eyefinity
- Audio input formats: 8-channel LPCM, compressed audio (AC-3, DTS) and HBR
- Audio formats up to 24-bit resolution with a sampling rate up to 192 kHz
- 2 x ferrite cores
- Cable length: Approx. 5 m (including connections)
- Colour, black
- OS independent, no driver installation required
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





