
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Connection 1 USB Type-C
- Product type
USB-C cable
- Connection type
HDMI
USB
- Version
Cable
- Connection type
USB-C® to HDMI-A
- Connections
USB-C® plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
1 m
- Factory colour
Black
- Cable features
gold plated connectors
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- Frame rate
120 Hz
- UKCA
yes
- Quantity per pack
1 Stück(e)
- HDCP
yes
- Cable diameter
4.7 mm
- 3D
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379052 Delock HDMI / USB Cable USB-C® plug, HDMI-A plug 1 m Black 85969 gold plated connectors, 4K UHD USB-C cable
Description
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector >
- 1 x HDMI-A plug
- Signal direction: USB Type-C™ input > HDMI output
- Parade PS176 chipset
- High Speed HDMI specification
- Wire cross-section 32 AWG
- Cable diameter: Approx. 4.7 mm
- Gold-plated contacts
- Transmission of audio and video signals
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Supports 3D displays (1080p @ 120 Hz)
- Supports HDCP 1.3
- Supports Eyefinity
- 2 x ferrite core
- Colour, black
- Length including connections: Approx. 1 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




