
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Red
- Length
150 mm
- Width
12 mm
- Content
10 pc(s)
- Dim
(L x W) 150 mm x 12 mm
- Manufacturer part #
18689
- Type
18689
Documents & Downloads
Datasheet
Datasheet 3477937 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 12 mm Red 10 pc(s)
Datasheet 3477937 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 12 mm Red 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3477937 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 12 mm Red 10 pc(s)
Description
This text is machine translated.
Features
- Length approx. 150 mm
- Width approx.: 12 mm
- Quantity: 10 pieces per bag
- Strap for fastening on the cable
- Velcro fastener for repeated use
- Colour: Red












