
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Length
190 mm
- Width
25 mm
- Content
5 pc(s)
- Dim
(L x W) 190 mm x 25 mm
- Manufacturer part #
19531
- Type
19531
Documents & Downloads
Datasheet
Datasheet 3478211 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 190 mm x 25 mm Black 5 pc(s)
Datasheet 3478211 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 190 mm x 25 mm Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3478211 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 190 mm x 25 mm Black 5 pc(s)
Description
Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened e.g. to a cable so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener. The strap clip ensures strength, stability and secure bundling.
Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.
This text is machine translated.
Features
- Length approx. 190 mm
- Width approx.: 25 mm
- Strap for fastening on the cable
- Velcro fastener for repeated use
- Colour, black













