
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Length
300 mm
- Width
20 mm
- Content
5 pc(s)
- Dim
(L x W) 300 mm x 20 mm
- Manufacturer part #
18704
- Type
18704
Documents & Downloads
Datasheet
Datasheet 3477939 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 300 mm x 20 mm Black 5 pc(s)
Datasheet 3477939 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 300 mm x 20 mm Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3477939 Delock Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 300 mm x 20 mm Black 5 pc(s)
Description
This text is machine translated.
Features
- Length approx. 300 mm
- Width approx.: 20 mm
- Quantity: 5 pieces per bag
- Strap for fastening on the cable
- Velcro fastener for repeated use
- Colour, black











