
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Length
150 mm
- Width
12 mm
- Content
10 pc(s)
- Dim
(L x W) 150 mm x 12 mm
- Manufacturer part #
18686
- Type
18686
Documents & Downloads
Datasheet
Datasheet 3477934 Delock Hook-and-loop cable tie for bundling (L x W) 150 mm x 12 mm Black 10 pc(s)
Datasheet 3477934 Delock Hook-and-loop cable tie for bundling (L x W) 150 mm x 12 mm Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3477934 Delock Hook-and-loop cable tie for bundling (L x W) 150 mm x 12 mm Black 10 pc(s)
Description
These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way. With the help of the strap, the cable tie can be fixed on a cable so that this is not lost. Through the Velcro fastener you can attach the cable ties very easily and release them easily. The cable ties can be reused several times.
This text is machine translated.
This text is machine translated.
Features
- Length approx. 150 mm
- Width approx.: 12 mm
- Quantity: 10 pieces per bag
- Strap for fastening on the cable
- Velcro fastener for repeated use
- Colour, black












