
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop feature
for bundling
- Factory colour
White
- Length
250 mm
- Width
12 mm
- Content
10 pc(s)
- Dim
(L x W) 250 mm x 12 mm
- Manufacturer part #
19523
- Type
19523
Documents & Downloads
Datasheet
Datasheet 3477964 Delock Hook-and-loop cable tie for bundling (L x W) 250 mm x 12 mm White 10 pc(s)
Datasheet 3477964 Delock Hook-and-loop cable tie for bundling (L x W) 250 mm x 12 mm White 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3477964 Delock Hook-and-loop cable tie for bundling (L x W) 250 mm x 12 mm White 10 pc(s)
Description
These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.
Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened to a cable, for example, so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener.
Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.
This text is machine translated.
Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened to a cable, for example, so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener.
Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.
This text is machine translated.
Features
- Length approx. 250 mm
- Width approx.: 12 mm
- Strap for fastening on the cable
- Velcro fastener for repeated use
- Colour: white













