
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop feature
for bundling
- Factory colour
Orange
- Length
300 mm
- Width
20 mm
- Content
5 pc(s)
- Dim
(L x W) 300 mm x 20 mm
- Manufacturer part #
18707
- Type
18707
Documents & Downloads
Datasheet
Datasheet 3477942 Delock Hook-and-loop cable tie for bundling (L x W) 300 mm x 20 mm Orange 5 pc(s)
Datasheet 3477942 Delock Hook-and-loop cable tie for bundling (L x W) 300 mm x 20 mm Orange 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3477942 Delock Hook-and-loop cable tie for bundling (L x W) 300 mm x 20 mm Orange 5 pc(s)
Description
These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way. Using the strap, the cable tie can be attached to a cable so that it is not lost. Through the Velcro fastener you can attach the cable ties very easily and release them easily. The cable ties can be reused several times.
This text is machine translated.
This text is machine translated.
Features
- Length approx. 300 mm
- Width approx.: 20 mm
- Quantity: 5 pieces per bag
- Strap for fastening on the cable
- Velcro fastener for repeated use
- Colour: orange.











