
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop feature
with eyelet
- Factory colour
Green
- Length
190 mm
- Width
25 mm
- Content
5 pc(s)
- Dim
(Ø x L) 7 mm x 190 mm
- Manufacturer part #
19548
- (Ø)
7 mm
- Type
19548
Documents & Downloads
Datasheet
Datasheet 3477989 Delock Hook-and-loop cable tie with eyelet (Ø x L) 7 mm x 190 mm Green 5 pc(s)
Datasheet 3477989 Delock Hook-and-loop cable tie with eyelet (Ø x L) 7 mm x 190 mm Green 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3477989 Delock Hook-and-loop cable tie with eyelet (Ø x L) 7 mm x 190 mm Green 5 pc(s)
Description
These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.
Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened e.g. to a cable so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener. The strap clip ensures strength, stability and secure bundling.
Eyelet for fastening
The eyelet allows the fastening or hanging of the cable bundle by means of a screw e.g. on a wall.
Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.
This text is machine translated.
Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened e.g. to a cable so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener. The strap clip ensures strength, stability and secure bundling.
Eyelet for fastening
The eyelet allows the fastening or hanging of the cable bundle by means of a screw e.g. on a wall.
Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.
This text is machine translated.
Features
- Length approx. 190 mm
- Width approx.: 25 mm
- Strap for fastening on the cable
- Eyelet for mounting on the wall
- Mounting hole diameter: Approx. 7 mm
- Velcro fastener for repeated use
- Colour: green














