
Technical specifications
- Product type: Mounting pad
- Product type
Hook-and-loop stick-on dot
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
stick-on
- Factory colour
White
- Width
20 mm
- Content
64 pc(s)
- Dim
(Ø) 20 mm
- Manufacturer part #
19089
- (Ø)
20 mm
- Type
19089
Documents & Downloads
Datasheet
Datasheet 3477961 Delock Hook-and-loop stick-on dot stick-on Hook and loop pad (Ø) 20 mm White 64 pc(s)
Datasheet 3477961 Delock Hook-and-loop stick-on dot stick-on Hook and loop pad (Ø) 20 mm White 64 pc(s)
User & Safety Instructions
User & Safety Instructions 3477961 Delock Hook-and-loop stick-on dot stick-on Hook and loop pad (Ø) 20 mm White 64 pc(s)
Description
This set by Delock consists of 32 round self-adhesive hook and loop points. The Velcro points are suitable for fastening light objects and can be used for various applications and craft projects.
Easy to use
The hook and loop points are coated on a pad at the rear. The Velcro-points are simply released from the pad and applied to a dry surface and pressed firmly.
This text is machine translated.
Easy to use
The hook and loop points are coated on a pad at the rear. The Velcro-points are simply released from the pad and applied to a dry surface and pressed firmly.
This text is machine translated.
Features
- Self-adhesive
- Shape: Round
- Diameter approx. 20 mm
- Colour: white










