
Technical specifications
- Product type
Hook-and-loop strap
- Hook-and-loop technology
Fitting
- Hook-and-loop feature
with eyelet
- Factory colour
Black
- Material
Polyester
- Length
435 mm
- Width
50 mm
- Min. temperature
-30 °C
- Max. temperature
120 °C
- Content
5 pc(s)
- Dim
(Ø x L) 17 mm x 435 mm
- Manufacturer part #
19567
- (Ø)
17 mm
- Type
19567
Documents & Downloads
Datasheet
Datasheet 3477978 Delock Hook-and-loop strap with eyelet Fitting (Ø x L) 17 mm x 435 mm Black 5 pc(s)
Datasheet 3477978 Delock Hook-and-loop strap with eyelet Fitting (Ø x L) 17 mm x 435 mm Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3477978 Delock Hook-and-loop strap with eyelet Fitting (Ø x L) 17 mm x 435 mm Black 5 pc(s)
Description
Re-usable by hook and loop fastener
The strap can be attached quickly and easily released by the Velcro fastener The heavy-duty material ensures high stability and strength.
Eyelet for fastening
The eyelet allows the fastening or hanging of the cable bundle by means of a screw e.g. on a wall.
Wide range of uses
The belt is also perfectly suitable for hanging heavy tools, such as a hand saw or a drill, as well as also as carrier on bags and backpacks.
This text is machine translated.
Features
- Length approx. 435 mm
- Width approx.: 50 mm
- Eyelet for mounting on the wall
- Mounting hole diameter: Approx. 17 mm
- Velcro fastener for reuse
- Resealable up to 5,000 times
- Ambient temperature: -30 °C - 120 °C
- Material: Polyester;
- Colour, black










