
Technical specifications
- Material: Nylon/polyester
- Product type
Hook-and-loop strips
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Length
10 m
- Width
45 mm
- Min. temperature
-10 °C
- Max. temperature
40 °C
- Content
10 m
- Dim
(L x W) 10 m x 45 mm
- Manufacturer part #
19108
- Type
19108
Documents & Downloads
Datasheet
Datasheet 3478168 Delock Hook-and-loop strips for bundling Hook and loop pad (L x W) 10 m x 45 mm Black 10 m
Datasheet 3478168 Delock Hook-and-loop strips for bundling Hook and loop pad (L x W) 10 m x 45 mm Black 10 m
User & Safety Instructions
User & Safety Instructions 3478168 Delock Hook-and-loop strips for bundling Hook and loop pad (L x W) 10 m x 45 mm Black 10 m
Description
Easy to use
The adhesive pads and pad are provided with an adhesive coating on the back side and can easily be stuck on a dry, smooth and clean surface. In addition, the length of the roll can be shortened individually.
This text is machine translated.
Features
- Pulley with 2 x 5 length
- Velcro pads (L x B) approx. 50 x 45 mm
- Self-adhesive
- Velcro fastener for reuse
- Resealable up to 10,000 times
- Ambient temperature: -10 °C - 40 °C
- Material: Polyester/nylon
- Colour, black










