
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable mount
3.6 mm
Screw fixing
6.4 mm (max)
6.4 mm
Nylon
-10 °C
120 °C
4.6 mm
Black
1 pc(s)
18864
200 mm
20 mm
Kabelbinder
200 mm
yes
-10 - 120 °C
10 Stück(e)
no
Datasheet 3382627 Delock Kabelbinder Cable mount Screw fixing 18864 Bundle Ø range 6.4 mm (max) Black 1 pc(s)
User & Safety Instructions 3382627 Delock Kabelbinder Cable mount Screw fixing 18864 Bundle Ø range 6.4 mm (max) Black 1 pc(s)