
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable mount
4.8 mm
Screw fixing
9.5 mm (max)
9.5 mm
Nylon
-10 °C
120 °C
4.6 mm
White
1 pc(s)
18867
24 mm
24 mm
Yes
Kabelbinder
200 mm
0.10
yes
-10 - 120 °C
9.5 mm
10 Stück(e)
Datasheet 3382630 Delock Kabelbinder Cable mount Screw fixing 18867 Bundle Ø range 9.5 mm (max) White 1 pc(s)
User & Safety Instructions 3382630 Delock Kabelbinder Cable mount Screw fixing 18867 Bundle Ø range 9.5 mm (max) White 1 pc(s)