
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable mount
4.8 mm
Screw fixing
12.7 mm (max)
12.7 mm
Nylon
-10 °C
120 °C
5 mm
5 mm
White
1 pc(s)
18869
300 mm
31 mm
Yes
Kabelbinder
300 mm
0.10
yes
-10 - 120 °C
1.27 cm
10 Stück(e)
no
Datasheet 3382632 Delock Kabelbinder Cable mount Screw fixing 18869 Bundle Ø range 12.7 mm (max) White 1 pc(s)
User & Safety Instructions 3382632 Delock Kabelbinder Cable mount Screw fixing 18869 Bundle Ø range 12.7 mm (max) White 1 pc(s)