Description
With this laptop lock by Navilock different devices, like laptop, projector, monitor etc. can be stored at every location. The 1.5 m long
Carbon steel
Cable with 4-digit combination lock can be easily bound to objects such as leg, chair or the like and thus secures the device from theft. The 180° swiveling joint facilitates the attachment of the lock.
Nano Slot compatible
This notebook lock is also known as the so-called
Nano Slot compatible
And therefore suitable for many particularly light and slim Ultrabooks. The 2.5 x 6.0 mm opening in the housing is called a nano slot. On many devices, this opening is marked with a lock symbol.
Carbon steel
It
Carbon steel
Cable is characterized by a particularly high cut and theft protection and offers at just 104 grams and a length of 1.5 m an optimum freedom of movement.
Technical data carbon steel
cable
4-digit combination lock
Compatible with nano slot 2.5 x 6.0 mm
Cable diameter: Approx. 4 mm
Cable length approx. 1.5 m
Colour: Silver / black
Weight approx. 96 g
Package contents
Notebook security cable
Hook-and-loop cable ties
User manual
Packaging
Retail box
This text is machine translated.