Description
With this laptop lock by Navilock different devices, like laptop, projector, monitor etc. can be stored at every location. The 1.8 m long steel cable with key lock can be easily connected to objects such as table leg, chair, or the like and thus protects the device from theft.
HP
Nano Slot compatible
This notebook lock is also known as the so-called
HP
Nano Slot compatible
. The 2.5 x 6.0 mm opening in the housing is labeled as a HP nano slot. On many devices, this opening is marked with a lock symbol.
Lock the lock without key
The special mechanism of the notebook lock makes for a new one
Lock the lock without key
possible. A suitable key is required to unlock.
Technical data
Steel cable with plastic protection
Key lock
Compatible with HP nano slot 2.5 x 6.0 mm
Cable diameter: Approx. 4.5 mm
Cable length approx. 1.8 m
Colour, black
Package contents
Notebook security cable
2 x key
User manual
Packaging
Retail box
This text is machine translated.