
Delock Mini DisplayPort / DisplayPort Cable Mini DisplayPort plug, DisplayPort plug 2 m Black 84928 gold plated connecto
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
2 m
- Factory colour
Black
- Cable features
gold plated connectors
twisted
triple shielding
4K UHD
8K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
34 AWG
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378958 Delock Mini DisplayPort / DisplayPort Cable Mini DisplayPort plug, DisplayPort plug 2 m Black 84928 gold plated connecto
Description
Description
This certified display port cable from Delock serves to connect devices with DisplayPort interfaces, such as monitors, projectors or TV sets, to a PC or a notebook with mini DisplayPort interface. It supports a maximum bandwidth of 32.4 GB/s and displays 8K Ultra HD (7680 x 4320 @ 60 Hz) or 5K (5120 x 2880 @ 120 Hz) and 4K Ultra HD (3840 x 2160 @ 240 Hz) resolution. The high-quality, triple shielded cable also significantly improves the quality of audio transmissions through the sampling rate of up to 1536 kHz.
Technical data
Connections:
1 x mini DisplayPort 20-pin plug >
1 x DisplayPort 20-pin plug
DisplayPort 1.4 specification
Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
DisplayPort® DP 8K certified cable
Pin 20 not connected
Wire cross-section 34 AWG
Cable diameter: Approx. 4.5 mm
Copper wire
Triple shielded cable
Gold-plated contacts
Transmission of audio and video signals
Data transfer rate of up to 32.4 GB/s.
Resolution up to:
Monitor with DSC support:
7680 x 4320 @ 60 Hz
5120 x 2880 @ 120 Hz
3840 x 2160 @ 240 Hz
Monitor without DSC support:
7680 x 4320 @ 30 Hz
5120 x 2880 @ 60 Hz
3840 x 2160 @ 120 Hz
(Depending on the system and the connected hardware)
Supports Display Stream Compression 1.2 (DSC)
Supports HDR
Supports HDCP 1.4 and 2.2
Supports HBR3 (8.1 GB/s) data transfer rate
Up to 32 audio channels for speakers
Up to 1536 kHz audio scanning rate
Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
Colour, black
Length including connections (L): Approx. 2 m.
System requirements
A free mini DisplayPort interface
Package contents
Mini DisplayPort to DisplayPort cable
Packaging
Retail box
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






