
Delock Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-I 24+5-pin socket 0.20 m Black 62603 gold plated
Highlights & Details
Mini DisplayPort adapter 1.2 PLUG TO DVI socket 4K active black
- Mini Display Port 20-pin plug to DVI 24+5 socket with nuts
- Chipset: Parade PS 171
- DVI-D (single link), VGA not connected
- DisplayPort 1.2 specification
- Active Converter, for graphics cards with DP and DP ++ output
- Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
- Supports HDCP 1.3
- Supports Eyefinity
- Contacts with gold plating
- 1x ferrite core
- OS-independent, no driver installation required
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DVI
- Version
Adapter cable
- Connection type
Mini DisplayPort to DVI 24+5-pin
- Connections
Mini DisplayPort plug
DVI-I 24+5-pin socket
- Connector version
straight
- Cable version
DVI-D Single Link
- Video resolution
3840 x 2160 Pixel
- Cable length
0.20 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880958 Delock Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-I 24+5-pin socket 0.20 m Black 62603 gold plated
User & Safety Instructions
User & Safety Instructions 1880958 Delock Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-I 24+5-pin socket 0.20 m Black 62603 gold plated
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







