
Delock Mini DisplayPort / DVI Cable Mini DisplayPort plug, DVI-D 24+1-pin plug 1 m Black 83988 gold plated connectors, t
Technical specifications
- Connection 1: Mini DisplayPort
- Connection 2: DVI-D
- Data transfer rate 3.96 Gbps
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DVI
- Version
Cable
- Connection type
Mini DisplayPort to DVI 24+1-pin
- Connections
Mini DisplayPort plug
DVI-D 24+1-pin plug
- DisplayPort version
DisplayPort 1.1
- Connector version
straight
- Cable version
DVI-D Single Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
1 m
- Factory colour
Black
- Cable features
gold plated connectors
triple shielding
twisted
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
32 AWG
- Display resolution
1920 x 1200 Pixel
- UKCA
yes
- Number of shielding layers
3
- Cable diameter
5.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378841 Delock Mini DisplayPort / DVI Cable Mini DisplayPort plug, DVI-D 24+1-pin plug 1 m Black 83988 gold plated connectors, t
Description
This text is machine translated.
Features
- Connections:
- 1 x mini DisplayPort 20-pin plug >
- 1 x DVI 24+1 plug with screws
- NXP PTN3361 chipset
- DVI-D (Single Link), VGA not connected
- DisplayPort 1.1a Specification
- Passive cable (level shifter), only suitable for graphics cards with DP++ output
- Signal direction: Mini DisplayPort input > DVI output
- Wire cross-section 32 AWG
- Cable diameter: Approx. 5.5 mm
- Cable line: Twisted
- Copper wire
- Contacts with gold plating
- Triple shielded cable
- Data transfer rate of up to 3.96 GB/s.
- Resolution up to 1920 x 1200 @ 60 Hz (depending on the system and the connected one
- Hardware)
- Colour, black
- Length including connections: Approx. 1 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





