
Delock Mini DisplayPort / VGA Cable Mini DisplayPort plug, VGA 15-pin plug 3 m White 82922 gold plated connectors Displa
Technical specifications
- Connection 1: VGA (D-Sub)
- Connection 2: Mini DisplayPort
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
VGA
- Version
Cable
- Connection type
Mini DisplayPort to VGA
- Connections
Mini DisplayPort plug
VGA 15-pin plug
- DisplayPort version
DisplayPort 1.1
- Connector version
straight
- Cable version
VGA
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
3 m
- Factory colour
White
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378378 Delock Mini DisplayPort / VGA Cable Mini DisplayPort plug, VGA 15-pin plug 3 m White 82922 gold plated connectors Displa
Description
This text is machine translated.
Features
- Connections:
- 1 x mini DisplayPort connector >
- 1 x VGA plug
- Analogix ANX9832 chipset
- VGA connection with screws
- DisplayPort 1.1a Specification
- Signal direction: Mini DisplayPort input > VGA output
- Wire cross-section 32 AWG
- Cable diameter: Approx. 5.5 mm
- Gold-plated contacts
- Resolution up to 1920 x 1200 @ 60 Hz
- (Depending on the system and the connected hardware)
- Colour: white
- Length including connections: Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




