
Highlights & Details
Delock connector strip 20 pin, pitch 2.54 mm, 2-row, angled, 5 pieces
- Content 1 Set
- No. of rows 2
- Pins per row 20
Technical specifications
- Product type: Pin strip
- Product color: Black, metallic
- Material: Metal, plastic
- Packaging type
Bag
- Connector type
PCB connector
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Contact surface
Gold-plated silver alloy
- Contact material
Polyester UL 94V-O
- Dim
(L x W x H) 50.8 x 50.8 x 5 mm
- Manufacturer part #
66702
- Content
1 Set
- Dimensions
50.8 x 12.9 x 5.0 mm
- Width
50.8 mm
- Height
5 mm
- Length
50.8 mm
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
66702
- Depth
12.9 mm
- Operating temperature (T-T)
-40 - 105 °C
- Number of pins
40
- Quantity per pack
5 Stück(e)
- Number of rows
2
- Withstanding voltage
500 V
- Soldering temperature (for 3 seconds)
230 °C
- Pitch distance
2.54 mm
- Insulation resistance
1000 MΩ
Documents & Downloads
Datasheet
Datasheet 3384019 Delock Pin strip (standard) No. of rows: 2 Pins per row: 20 66702 1 Set Bag
User & Safety Instructions
User & Safety Instructions 3384019 Delock Pin strip (standard) No. of rows: 2 Pins per row: 20 66702 1 Set Bag
Description
This text is machine translated.

