![Delock Series Cable [1x ATX power plug 24-pin - 1x ATX power socket 24-pin (20+4)] 0.3 m Black, Red-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380488PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Delock 80973 internal power cable 0.3 m
- 0.3 m
- ATX (24-pin) Male straight
- ATX (24-pin) Female straight
- Black/red
Technical specifications
- Connection 1: ATX (24-pin)
- Connection 2: ATX (24-pin)
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
Series Cable
- Connection type
Series
- No. of A connectors
1 x
- Type A
ATX power plug 24-pin
- No. of B connections
1 x
- Type B
ATX power socket 24-pin (20+4)
- Cable length
0.3 m
- Factory colour
Black
Red
- Connector version
straight
- Cable features
Fabric coating
18
- Cable use
Series
- Version
Cable
Copper
- Cable design
Round
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3380488 Delock Series Cable [1x ATX power plug 24-pin - 1x ATX power socket 24-pin (20+4)] 0.3 m Black, Red
User & Safety Instructions
User & Safety Instructions 3380488 Delock Series Cable [1x ATX power plug 24-pin - 1x ATX power socket 24-pin (20+4)] 0.3 m Black, Red
Description
This text is machine translated.
What kind of Serial & Parallel Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![Delock Series Cable [1x ATX power plug 24-pin - 1x ATX power socket 24-pin (20+4)] 0.3 m Black, Red-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380488PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock Series Cable [1x ATX power plug 24-pin - 1x ATX power socket 24-pin (20+4)] 0.3 m Black, Red-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380488PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

