![Delock Series Cable [1x Micro Fit 3.0 4-pin socket - 1x Micro Fit 3.0 4-pin socket] 0.2 m Black, Yellow-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379474PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Delock 85372 internal power cable 0.2 m
- 0.2 m
- Micro-Fit 3.0 4-pin Male straight
- Micro-Fit 3.0 4-pin Male straight
- Black, yellow
Technical specifications
- Connection 1: Micro-fit 3.0 4-pin
- Connection 2: Micro-fit 3.0 4-pin
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
Series Cable
- Connection type
Micro Fit 3.0
- No. of A connectors
1 x
- Type A
Micro Fit 3.0 4-pin socket
- No. of B connections
1 x
- Type B
Micro Fit 3.0 4-pin socket
- Cable length
0.2 m
- Factory colour
Black
Yellow
- Cable use
Series
- Version
Cable
- Cable design
Round
- Screen size diagonal (inches)
24 inch
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3379474 Delock Series Cable [1x Micro Fit 3.0 4-pin socket - 1x Micro Fit 3.0 4-pin socket] 0.2 m Black, Yellow
User & Safety Instructions
User & Safety Instructions 3379474 Delock Series Cable [1x Micro Fit 3.0 4-pin socket - 1x Micro Fit 3.0 4-pin socket] 0.2 m Black, Yellow
Description
This text is machine translated.
What kind of Serial & Parallel Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![Delock Series Cable [1x Micro Fit 3.0 4-pin socket - 1x Micro Fit 3.0 4-pin socket] 0.2 m Black, Yellow-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379474PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

