
Delock Thunderbolt Cable Thunderbolt™ USB-C® plug, Thunderbolt™ USB-C® plug 1.00 m Black 84845 Thunderbolt cable
Highlights & Details
Thunderbolt™ 3 (20 Gb/s) USB-C™ cable plug connector passive 1.0 m 5 A black
- Chipset: Cypress E-Marker
- Supports data and video via a single cable
- Supports PCI Express 3.0 Protocol (4 lanes)
- Supports DisplayPort 1.2a Protocol (8 lanes, HBR 2 and MST)
- Can be cascaded up to 6 Thunderbolt™ Devices (Daisy Chain)
- Dual-channel, bi-directional data transfer
- Power supply via USB power delivery up to 100 W (20 V/5 A)
- Power supply for Thunderbolt™ 3 devices with Bus Power (max. 15 W)
Technical specifications
- Product type
Thunderbolt cable
- Connection type
Thunderbolt
- Version
Cable
- Connection type
Thunderbolt™ (USB-C®) to Thunderbolt™ (USB-C®)
- Connections
Thunderbolt™ USB-C® plug
Thunderbolt™ USB-C® plug
- Connector version
straight
- Cable version
Thunderbolt™
- Video resolution
5120 x 2880 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
32+34/24+34
- Cable specs
Thunderbolt™ 3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881056 Delock Thunderbolt Cable Thunderbolt™ USB-C® plug, Thunderbolt™ USB-C® plug 1.00 m Black 84845 Thunderbolt cable
User & Safety Instructions
User & Safety Instructions 1881056 Delock Thunderbolt Cable Thunderbolt™ USB-C® plug, Thunderbolt™ USB-C® plug 1.00 m Black 84845 Thunderbolt cable
Description
This text is machine translated.
Features
- Conductor cross-section: 32 + 34 AWG data cable/24 + 34 AWG power line
- Cable diameter: approx. 4.4 mm
- Conductor: 8 x coaxial for Super Speed USB, 1 x twisted pair for USB 2.0
- Contacts with gold plating
- Triple shielded cable
- Data transfer rates: Thunderbolt™ 3 up to 40 Gb/s, DisplayPort 1.2a up to 21.6 GB/s, Super Speed USB up to 10 Gb/s, Thunderbolt™ networking up to 10 Gb/s (Peer-to-Peer)
- Resolution up to 5120 x 2880: 1 x 30 Bit @ 60 Hz, 1x 4096 x 2160 30 Bit @ 120 Hz or 2 x 4096 x 2160 30 Bit @ 60 Hz
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable







