
Highlights & Details
Cable channel for flush mounting 57 x 25 mm - length 400 mm 2 pieces white
- Table/bench cable channel
- Polyvinyl chloride (PVC)
- White
- 2 pieces(s)
Technical specifications
- Material: Polyvinyl chloride (PVC)
- Product type
Trunking
- Dim
(L x W x H) 400 mm x 40 cm x 2.5 cm
- Material
Polyvinyl chloride
- Mounting type
Undertable
- Factory colour
White
- Content
2 pc(s)
- Width
40 cm
- Height
2.5 cm
- Length
400 mm
Documents & Downloads
Datasheet
Datasheet 3478261 Delock Trunking Polyvinyl chloride White (L x W x H) 400 mm x 40 cm x 2.5 cm 2 pc(s) 20884
Datasheet 3478261 Delock Trunking Polyvinyl chloride White (L x W x H) 400 mm x 40 cm x 2.5 cm 2 pc(s) 20884
User & Safety Instructions
User & Safety Instructions 3478261 Delock Trunking Polyvinyl chloride White (L x W x H) 400 mm x 40 cm x 2.5 cm 2 pc(s) 20884
Description
Easy to Set Up
The cable channel is placed at the bottom with the 3M adhesive tape included in the delivery and can thus be attached easily and without problems at the table. Optionally, the cable duct can be fitted with screws.
Plenty of space for various cables
Depending on the diameter and thickness of the individual cables, for example, HDMI cables, audio cables or power cables can be accommodated. As such, the cables are stowed away safely and properly.
This text is machine translated.
Features
- Under desk mounting
- Reusable
- Ambient temperature: -15 °C to 70 °C
- Material: PVC.
- Colour: white
- Dim. (LxWxH): Approx. 400 x 57 x 25 mm








