
Highlights & Details
Delock adapter for gender changer USB 2.0 type-A plug to metal plug
- USB Type-A Straight Male
- USB Type-A Straight Male
- USB version 2.0 0.48 Gbit/s
- Case material: metal
- Black
- 1 pieces(s)
Technical specifications
- Connection 1 USB type A
- Connection 2 USB type A
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 0.48 Gbps
- Product type
USB 2.0 Adapter
- Connection type
USB 2.0
- No. of A connectors
1 x
- Type A
USB 2.0 connector A
- No. of B connections
1 x
- Type B
USB 2.0 connector A
- Cable length
0 cm
- Factory colour
Black
- Connector version
straight
- Cable features
Metal foil shield
- Cable use
USB 2.0
- Version
Adapter
- Range of use
USB adapters
- Cable design
Round
- Transfer rate (max.)
480 MBit/s
- Depth
39 mm
- Height
6 mm
- Width
19 mm
- Connections
RJ45 connector
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3380261 Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] 65108 0 cm Metal foil shield
Description
This gender changer from Delock converts a USB type A socket into a plug.
This text is machine translated.
This text is machine translated.



