
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB 2.0 Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
0.2 m
Grey
USB 2.0
Adapter
USB adapters
Round
150 mm
50 mm
200 mm
7680 x 4320 Pixel
1 x
DisplayPort plug
Android
0.10
yes
no
60 Hz
no
yes
yes
yes
User & Safety Instructions 3379182 Delock USB 2.0 Adapter [1x USB-C® plug - 1x HDMI socket] 62632 0.2 m