
Highlights & Details
Delock 62461 Laptop docking station
- Connection A (or inputs): USB 3.0
- Connecton B (or outputs): LAN (10/100/1000 Mbps), USB 3.2 1st Gen (USB 3.0), VGA socket, HDMI socket
- No. of supported monitors: 1
- Maximum resolution: 2048 x 1152 p
- Key features:
Technical specifications
- Product type
Laptop docking station
- Type A
USB 3.0
- Type B
LAN (10/100/1000 Mbps)
USB 3.2 1st Gen (USB 3.0)
VGA socket
HDMI socket
- Interfaces
1x HDMI
1x USB 3.2 1st Gen (USB 3.0)
1x VGA
1x LAN (10/100/1000 Mbps)
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
2048 x 1152 p
- Memory capacity
512 MB
- Cable length
6 cm
- Factory colour
Black
- Width
125 mm
- Height
17 mm
- Depth
55 mm
- Weight
0.158 kg
- Dim
(W x H x D) 125 x 17 x 55 mm
- Compatible with (brand)
Universal
Documents & Downloads
Datasheet
Datasheet 1323426 Delock Laptop docking station USB 3.0 Compatible with (brand): Universal
User & Safety Instructions
User & Safety Instructions 1323426 Delock Laptop docking station USB 3.0 Compatible with (brand): Universal
Description
This text is machine translated.
Scope of delivery
- Adapter USB 3.0 to HDMI/VGA
- Driver CD
- Bedieunungsanleitung
System requirements
- Windows 7/7/8.1/8 -64/8/8-64. 1-64, Mac OS 10.7.
- Min. 512 MB RAM
- Graphics card with at least 512 MB of graphics memory
- At least 30 MB free hard disk space
- Pentium 4, 1.2 GHz CPU or higher
- PC or Notebook with a free USB 3.0 port



