![Delock USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm, USB-C® socket] 64186 0 m-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003383448PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB-C®
USB-C®
Jack
1 x
USB-C® plug
1 x
Jack socket 3.5 mm
USB-C® socket
0 m
Grey
straight
USB-C®
Audio/phono
Adapter
USB adapters
Round
50 mm
9 mm
16 mm
yes
Datasheet 3383448 Delock USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm, USB-C® socket] 64186 0 m
User & Safety Instructions 3383448 Delock USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm, USB-C® socket] 64186 0 m